Rohm BD9109FVMEVK-101 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 800mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9109FVMEVK-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.