The BD9120HFN is an 8-pin dual DC/DC controller IC from Rohm, designed for use in a variety of applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device has a dual terminal position and a JEDEC package code of R-PDSO-F8. It measures 2.8mm in width and 2.9mm in length, with a pin count of 8. The BD9120HFN is a single-function device with a temperature grade of OTHER. It can handle input voltages ranging from 2.7V to 4.5V.
Rohm BD9120HFN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9120HFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.