The BD9130NV is an 8-pin dual channel DC/DC controller from Rohm with a temperature grade of OTHER and a JEDEC package code of R-XDSO-N8. It operates within a temperature range of -25 to 105 degrees Celsius. The device has a pin count of 8 and a terminal position of dual. The package dimensions are 5mm in width and 6mm in length, with a pitch of 1.27mm and a lead-free design.
Rohm BD9130NV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9130NV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.