Surface mountable DC/DC switching regulator with a 2A maximum output current and adjustable output voltage from 1V to 2.5V. Features a current-mode control architecture and a maximum switching frequency of 1200kHz. Operates with an input voltage range of 2.7V to 5.5V and a maximum supply voltage of 5.5V. Packaged in a lead-free SON-8 (5x6mm) package with copper and tin contact plating, suitable for tape and reel packaging. RoHS compliant with a maximum operating temperature of 105°C.
Rohm BD9130NV-E2 technical specifications.
| Package/Case | SON |
| Contact Plating | Copper, Tin |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9130NV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
