
3A synchronous switching regulator with a fixed 3.3V output voltage. Features current-mode control and a maximum switching frequency of 1MHz. Operates from a 4.5V to 5.5V input voltage range. Packaged in a 4x4mm VQFN with copper and tin contact plating, suitable for surface mounting. This RoHS compliant component offers a single positive output and operates between -40°C and 105°C.
Rohm BD9134MUV-E2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9134MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
