The BD91411GW-E2 is a 49-pin specialized IC from Rohm, packaged in a VFBGA format. It operates within a temperature range of -30°C to 85°C and is supplied with a voltage between 2.9V and 4.6V. The IC has a single function and is mounted on the bottom with a terminal position of BOTTOM.
Rohm BD91411GW-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 4.6 |
| Supply Voltage-Min (Vsup) | 2.9 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD91411GW-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.