The BD9150MUV is a 24-pin industrial quad regulator from Rohm. It operates within a temperature range of -40 to 85°C and has a terminal position of QUAD. The device has a pin count of 24 and a width and length of 4mm. It is designed for use in industrial applications and has a temperature grade of INDUSTRIAL.
Rohm BD9150MUV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9150MUV to view detailed technical specifications.
No datasheet is available for this part.