Surface mount DC/DC controller and regulator featuring a 1.5A maximum output current and dual positive outputs. This current-mode switching regulator operates with a 4.75V to 5.5V input voltage range and offers adjustable output voltages from 800mV up to 2.5V. Achieving a maximum switching frequency of 1.8MHz, it includes a synchronous rectifier and is packaged in a 4x4mm VQFN-24 for tape and reel distribution. The component is RoHS compliant with copper and tin contact plating.
Rohm BD9150MUV-E2 technical specifications.
| Contact Plating | Copper, Tin |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.8MHz |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9150MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
