The BD9161FVM-LBTR is an 8-pin MSOP DC/DC controller IC from Rohm with a maximum input voltage of 4.5V and a minimum input voltage of 2.5V. It operates within a temperature range of -25°C to 85°C. The device has a dual terminal position and is available in a 2.90 X 4 MM, 0.90 MM HEIGHT, MSOP-8 package. It is a single-function device with a temperature grade of OTHER.
Rohm BD9161FVM-LBTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9161FVM-LBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.