Rohm BD9240F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.5 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.2 |
| Seated Plane Height (mm) | 2.31 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 19V |
| Maximum Power Dissipation | 750mW |
| Maximum Supply Current | 12000uA |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Cage Code | S5518 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Rohm BD9240F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.