Rohm BD9251FV-GE2 technical specifications.
| Package/Case | LSSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9251FV-GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.