The BD9275F is an industrial-grade dual-function IC from Rohm, featuring a 16-pin SOP package and operating within a -40 to 85°C temperature range. It has a supply voltage range of 8 to 18V and is designed for use in industrial applications. The IC has 24 pins and a terminal position of dual. It is a single-function device with a JEDEC package code of R-PDSO-G16 and measures 4.4mm in width and 10mm in length.
Rohm BD9275F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 10 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9275F to view detailed technical specifications.
No datasheet is available for this part.