The BD9302FP is an industrial DC/DC controller from Rohm with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 27/25 pins and a dual terminal position. The device is packaged in a 27/25-pin HSOP package with a width of 5.4mm and a length of 13.6mm. It is designed for use in industrial applications and has a temperature grade of industrial.
Rohm BD9302FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G27 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 27/25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9302FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.