
Surface mountable DC/DC boost switching regulator with a maximum output current of 2A. Features adjustable output voltage from 900mV to 16.2V, operating from a 4.75V to 18V input. This current-mode controller boasts a maximum switching frequency of 360kHz and includes a synchronous rectifier. Packaged in PDSO8/HTSOP-8 with copper and tin plating, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Rohm BD9322EFJ-E2 technical specifications.
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16.2V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 360kHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9322EFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
