
Surface mount switching regulator, current-mode control, featuring a maximum output current of 2A and adjustable output voltage from 900mV to 16.2V. Operates with input voltages between 4.75V and 18V, and a switching frequency up to 460kHz. This PDSO8 packaged component offers a single positive output and includes synchronous rectification. RoHS compliant with copper and tin contact plating, suitable for operation from -40°C to 85°C.
Rohm BD9325FJ-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Frequency | 380kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16.2V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9325FJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.