Surface mount DC/DC controller and regulator with a 4A maximum output current. Features a 460kHz maximum switching frequency and an adjustable output voltage from 900mV to 16.2V. Operates with input voltages between 4.75V and 18V, and supports a maximum supply voltage of 18V. This single-channel device is housed in a PDSO8 package with copper and tin contact plating, and is RoHS compliant.
Rohm BD9327EFJ-E2 technical specifications.
| Package/Case | TSOP |
| Contact Plating | Copper, Tin |
| Frequency | 380kHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 16.2V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9327EFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.