
The BD9328EFJ-BZE2 DC/DC converter from Rohm is a board mount device with a maximum input voltage of 18V and a minimum input voltage of 4.2V. It has a maximum operating temperature of 85°C and a maximum output voltage of 12.6V. The device can supply up to 2A of output current. It is packaged in cut tape form.
Rohm BD9328EFJ-BZE2 technical specifications.
| Max Input Voltage | 18V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 12.6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9328EFJ-BZE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
