
Surface mountable DC/DC controller and regulator featuring a 2A maximum output current and an adjustable output voltage up to 12.6V. Operates with a minimum input voltage of 4.2V and a maximum input voltage of 18V, with a maximum switching frequency of 380kHz. This integrated circuit offers a single positive output and utilizes a synchronous rectifier. Packaged in a PDSO8 (HTSOP-8) with copper and tin plating, it is lead-free and RoHS compliant.
Rohm BD9328EFJ-E2 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 900mV |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 12.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Switching Frequency-Max | 380kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9328EFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
