The BD9355MWV-E2 is a DC/DC controller from Rohm with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 36 terminals and a quad terminal position. The device is packaged in a 5mm x 5mm HVQCCN package. It can handle input voltages between 1.5V and 5.5V.
Rohm BD9355MWV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9355MWV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.