The BD9422EFV-E2 is an industrial-grade LED display driver IC from Rohm, featuring a Schmitt trigger input characteristic. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a 40-pin HTSSOP package. The device has a maximum supply current of 16mA and a nominal supply voltage of 24V, with a minimum and maximum supply voltage of 9V and 35V, respectively. The IC is designed for use in industrial applications and meets the requirements of the JEDEC package code R-PDSO-G40.
Rohm BD9422EFV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 5.4 |
| Length | 13.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 35 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9422EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.