The BD9423EFV-E2 is an industrial-grade LED display driver from Rohm, designed to operate within a temperature range of -40 to 85°C. This device features a 40-pin HVSSOP package and supports a supply voltage range of 9 to 35V. As an LED display driver, it is optimized for driving LED displays and is suitable for industrial applications. The device has a maximum operating frequency of 0.4 MHz, making it suitable for a range of display applications.
Rohm BD9423EFV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 5.4 |
| Length | 13.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 35 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9423EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.