This industrial-grade LED display driver is available in a 16-pin DIP package, suitable for operating temperatures ranging from -40 to 85°C. It can handle supply voltages between 9 and 35V. The device features a single function and is designed for use in LED display applications.
Rohm BD9428 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 35 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.