Rohm BD9532EKN-E2 technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 300kHz |
| Max Input Voltage | 25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | H³Reg™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9532EKN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
