Rohm BD9536FV-E2 technical specifications.
| Package/Case | LSSOP |
| Clock Sync | No |
| Max Frequency | 600kHz |
| Max Input Voltage | 15V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Configuration | Positive |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9536FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
