Rohm BD9540EFV-E2 technical specifications.
| Package/Case | SOIC |
| Dimming | TRIAC |
| Max Input Voltage | 20V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BD9540EFV |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9540EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
