Rohm BD95820N-LBE2 technical specifications.
| Max Operating Supply Voltage | 22V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 95°C |
| Module/IC Classification | IC |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Pin Count | 8 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rohm BD95820N-LBE2 to view detailed technical specifications.
No datasheet is available for this part.