Rohm BD9582N technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 330uA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9582N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.