
The BD95831MUV-E2 is a DC/DC controller from Rohm with a maximum input voltage of 15V and a minimum input voltage of 7.5V. It operates within a temperature range of -20°C to 100°C and has a minimum supply voltage of 7.5V. This device is RoHS compliant and features a VQFN package with a quantity of 3000 units per package, packaged in cut tape. The BD95831MUV series is a lead-free product.
Rohm BD95831MUV-E2 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 7.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | BD95831MUV |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD95831MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
