Rohm BD9596BMWV-E2 technical specifications.
| Number of Terminals | 88 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9596BMWV-E2 to view detailed technical specifications.
No datasheet is available for this part.