Rohm BD9701T technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9701T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
