
The BD9702T is an adjustable DC/DC controller from Rohm with a TO-220-5 package and a maximum operating temperature range of -40°C to 85°C. It has a maximum output current of 3A and a maximum output voltage of 32V. The device is lead free and RoHS compliant. It is designed for use in a variety of applications, including DC/DC converters and power supplies. The BD9702T is available in a bulk packaging option with 500 units per package.
Rohm BD9702T technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9702T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
