Rohm BD9718G-TR technical specifications.
| Max Input Voltage | 14V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9718G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.