The BD9731KV is a 48-pin quad VQFP DC/DC controller IC from Rohm, operating within a temperature range of -20°C to 85°C. It has 5 functions and 48 terminals, with a terminal position of QUAD. The package is ROHS compliant and follows the JEDEC Package Code S-PQFP-G48, measuring 7mm in width and 7mm in length. It can handle input voltages between 2.8V and 11V.
Rohm BD9731KV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9731KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.