Rohm BD9731KV-E2 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Frequency | 700kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 5 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9731KV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
