Rohm BD9739KN-E2 technical specifications.
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 700mA |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Voltage | 10V |
| Output Current | 200mA |
| Output Voltage | 8.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9739KN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
