Rohm BD9740KN-E2 technical specifications.
| Contact Plating | Copper, Tin |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 700mA |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Voltage | 10V |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9740KN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.