The BD9749MWV-E2 is a high side DC/DC controller from Rohm, packaged in a SOT-23-6 case. It features an on/off interface and operates over a temperature range of -40°C to 85°C. The device is capable of handling a maximum output current of 2A. It is available in a tape and reel packaging format with 3000 units per package.
Rohm BD9749MWV-E2 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9749MWV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.