The BD9751FV is a DC/DC controller IC with 28 terminals in a SSOP-28 package. It operates within a temperature range of -20°C to 90°C and accepts input voltages between 8V and 13.5V. This device has a single function and is available in a 5.6mm wide, 10mm long package.
Rohm BD9751FV technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 10 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 13.5 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9751FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.