Rohm BD9775FV-E2 technical specifications.
| Package/Case | LSSOP |
| Clock Sync | Yes |
| Contact Plating | Copper, Tin |
| Fall Time | 100ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.2mA |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Voltage | 2.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BD9775FV |
| Synchronous Rectifier | Yes |
| Threshold Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9775FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
