The BD9778F is a single positive DC/DC controller from Rohm, operating within a temperature range of -40°C to 125°C. It is packaged in a SOP8 package and is RoHS compliant. This device can handle input voltages between 7V and 35V, making it suitable for various applications. The BD9778F is a surface mount device, designed for use in surface mount technology.
Rohm BD9778F technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Configuration | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9778F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.