The BD9833KV is a quad 48-pin QFP DC/DC controller IC from Rohm, operating between -25°C and 85°C. It has a 1-function design with a JEDEC package code of S-PQFP-G48. The device measures 7mm in width and length, with a pin count of 48 and a terminal position of quad. It can handle input voltages between 4V and 10V.
Rohm BD9833KV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9833KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.