
The BD9833KV-E2 is a 9-channel DC/DC controller from Rohm, packaged in the LQFP format for surface mount applications. It operates within a temperature range of -25°C to 85°C and accepts input voltages between 2.8V and 10V. This device is compliant with RoHS regulations and is available in quantities of 1500 per reel.
Rohm BD9833KV-E2 technical specifications.
| Package/Case | LQFP |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BD9833KV |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9833KV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
