
The BD9842FV-E2 is a dual adjustable regulator from Rohm with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a package quantity of 1 and is packaged in tape and reel. The device is RoHS compliant and has a maximum output current of 1A. It operates at a maximum supply voltage of 35V and has a switching frequency of up to 1.5MHz.
Rohm BD9842FV-E2 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9842FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
