
The BD9845FV-E2 is a single DC/DC controller from Rohm with a maximum operating temperature of -40°C to 85°C. It is packaged in a lead-free LSSOP package and is RoHS compliant. The device has a maximum output current of 1A and an operating supply voltage of 35V. It can operate at a maximum frequency of 1.5MHz and has a duty cycle of 100%. The BD9845FV-E2 is suitable for surface mount applications.
Rohm BD9845FV-E2 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 1A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9845FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
