The BD9883AF from Rohm is a specialized IC with 20 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G20. The device has a nominal supply voltage of 7V, a maximum supply voltage of 22V, and a minimum supply voltage of 6V. It is available in a SOP20 package with dimensions of 5.4mm in width and 12.5mm in length.
Rohm BD9883AF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.4 |
| Length | 12.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9883AF to view detailed technical specifications.
No datasheet is available for this part.