The BD9885FV is a specialized industrial IC from Rohm, featuring 28 terminals and a dual-terminal position. It operates within a temperature range of -40°C to 90°C and is available in a 5.6mm x 10mm SSOP package. The device has a nominal supply voltage of 7V, a maximum supply voltage of 14V, and a minimum supply voltage of 5V.
Rohm BD9885FV technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 10 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9885FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.