The BD9897FS is a 32-pin dual-function IC from Rohm, designed for industrial temperature applications. It operates within a supply voltage range of 7.5 to 30V and features a maximum operating temperature of 85°C. The device is packaged in a JEDEC R-PDSO-G32 package, measuring 5.4mm in width and 13.6mm in length. It is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Rohm BD9897FS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 7.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9897FS to view detailed technical specifications.
No datasheet is available for this part.