Rohm BD99954GW-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 41 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B55 |
| Width | 2.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 3.8 |
| Number of Channels | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD99954GW-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.