Step-up DC/DC controller and regulator, surface-mount, 8-pin TSSOP-B package with gull-wing leads. Features adjustable output voltage from 5.5V to 12V at a maximum output current of 0.15A. Operates with an input voltage range of 4.5V to 5.5V. Includes switching regulator functionality and is isolated. Suitable for surface mounting with a plastic package.
Rohm BD9997FVT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP-B |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5.5 to 12V |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD9997FVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.