Rohm BD9A101MUV-EVK-001 technical specifications.
| Supported Device | BD9A101MUV-LB |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Output Voltage Range | 1.8(Typ)VDC |
| Output Current | 1000mA |
| Input Voltage Range | 2.7VDC to 5.5VDC |
| Product Length | 50mm |
| Product Width | 50mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rohm BD9A101MUV-EVK-001 to view detailed technical specifications.
No datasheet is available for this part.